text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1C221MCL1GS

CD Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCD1C221MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 290mA
Impedance: 0.32Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.30
USD
Quantity
Unit Price
900
$0.127
2,700
$0.125
3,600
$0.124
9,000
$0.122
13,500+
$0.12
Product Variant Information section