Manufacturer Part #
GT17HNS-4DS-HU
4-Conductor (2×2 type) Straight Connectors Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric GT17HNS-4DS-HU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
03/19/2025 Details and Download
Update to PCN 111370 - **March 18th-2025 purge canceled as per supplier email attached **To prevent prolonged disruption to our customer?s supply chains, Hirose is resuming shipment of connectors using the existing PBT material.Hirose will continue to monitor the situation and provide updates as needed.
Part Status:
Active
Active
Hirose Electric GT17HNS-4DS-HU - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2 mm |
| Style/Orientation: | Tab Housing |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Contact Material: | PBT |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| Gender: | Female |
| Type: | Housing |
| Color: | Grey |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.26
125
$0.255
300
$0.25
1,250
$0.245
3,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount