Manufacturer Part #
B6P-SHF-1AA(LF)(SN)
6 Position 2.5 mm Pitch Throughole Vertical Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B6P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
PCB Mount