Manufacturer Part #
BAS116H,115
BAS116 Series 85 V Surface Mount Single Switching Diode - SOD-123F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Nexperia BAS116H,115 - Technical Attributes
Attributes Table
| Configuration: | Single |
| Reverse Current-Max: | 5nA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 85V |
| Reverse Recovery Time-Max: | 3µs |
| Power Dissipation: | 375mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 215mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS116H,115 is a epitaxial medium-speed switching diode with a low leakage current, available in a small SOT23 plastic SMD package.
Features:
- Plastic SMD package
- Low leakage current: typ. 3 pA
- Switching time: typ. 0.8 μs
- Continuous reverse voltage: max. 75 V
- Repetitive peak reverse voltage: max. 85 V
- Repetitive peak forward current: max. 500 mA
Applications:
- Low leakage current applications in surface mounted circuits
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.101
6,000
$0.0988
9,000
$0.0978
12,000
$0.0971
15,000+
$0.0948
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount