text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN3360DBS,518

PTN3360D Series 3.3 V 400 kHz 3 Gbit/s HDMI / DVI Level Shifter - HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PTN3360DBS,518 - Technical Attributes
Attributes Table
No of Channels: 4
Input Type: Differential
Output Type: Open Drain
Data Rate: 3Gbps
Supply Voltage: 3V to 3.6V
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Features & Applications

The PTN3360DBS,518 is an Enhanced performance HDMI/DVI level shifter which converts four lanes of low-swing AC-coupled differential input signals. It accepts single 3.3 V power supply, consuming a small amount of power 120 mW.

Features:

  • High-speed TMDS level shifting
  • DDC level shifting
  • HPD level shifting
  • Power supply 3.3 V ± 10 %
  • ESD resilience to 8 kV HBM, 500 V CDM

Applications:

  • Industrial
  • Automotive

View the PTN3360 series of level shifter

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,160.00
USD
Quantity
Unit Price
4,000+
$0.79
Product Variant Information section