text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM10U45LP-7

SDM10U45LP Series 40 V 100 mA Surface Mount Schottky Barrier Diode - 1-DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM10U45LP-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.1A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.58V
Configuration: Single
Diode Capacitance-Max: 7pF
Thermal Resistance: 400°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.80
USD
Quantity
Unit Price
3,000
$0.0796
6,000
$0.0783
12,000
$0.077
15,000
$0.0766
45,000+
$0.0741
Product Variant Information section