Manufacturer Part #
PIC24F08KL201-I/SS
PIC24F Series 512 B RAM 8 kB Flash 16-Bit Microcontroller - SSOP-20
Product Specification Section
Microchip PIC24F08KL201-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC24F08KL201-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 512B |
Speed: | 32MHz |
No of I/O Lines: | 17 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART |
Peripherals: | HLVD/POR/PWM/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
67
$1.98
134
$1.96
201
$1.95
268
$1.94
335+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount