Manufacturer Part #
APV-12-24
100 - 240Vac, 12W, 24V, IP42 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2240 | ||||||||||
Product Specification Section
MEAN WELL APV-12-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 12W |
| Output Voltage: | 24V |
| Efficiency: | 84% |
| Certifications: | CB,CCC,CE,cUL,ENEC,SELV,UL |
| IP Rating: | IP42 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
Features & Applications
The APV-12-24 is part of the APV Series LED Driver Module with an Output Voltage of 24 V.
Features:
- Constant current design
- Universal AC input / Full range
- Protections:Short circuit / Over current / Over voltage
- Fully isolated plastic case
- Small and compact size
- Cooling by free air convection
- Class 2 power unit, no FG
- Class 2 power unit
- Pass LPS
- Suitable for LED lighting and moving sign applications
- 100% full load burn-in test
- Low cost / High reliability
- 2 years warranty
View the Available APV Series of LED Driver Modules
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.84
15
$6.76
25
$6.73
50
$6.69
100+
$6.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box