text.skipToContent text.skipToNavigation

Manufacturer Part #

STP45N65M5

STP45N65M5 Series 650 V 0.078 Ohm 35 A N-Channel MDmesh™ V Power Mosfet-TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP45N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.078Ω
Rated Power Dissipation: 210W
Qg Gate Charge: 82nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 22A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 9.52mm
Length: 10.4mm
Input Capacitance: 3470pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$5,380.00
USD
Quantity
Unit Price
5
$5.59
25
$5.53
75
$5.49
250
$5.45
750+
$5.38
Product Variant Information section