text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF12575T-150M4R7-PF

SLF Series 12.5 x 12.5 mm 15 uH ±20 % Tol. 4.7 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK SLF12575T-150M4R7-PF - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 4.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0184Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  7.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.50
USD
Quantity
Unit Price
500
$0.845
1,000
$0.835
1,500
$0.825
2,000
$0.82
2,500+
$0.805
Product Variant Information section