BHR-10-VSG-SMT in Tray by Adam Tech | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-10-VSG-SMT

10 Position Dual Row 2.5 mm SMT Vertical Box Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Adam Tech BHR-10-VSG-SMT - Technical Attributes
Attributes Table
No of Positions: 10
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
260
Multiple Of:
4160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.80
USD
Quantity
Unit Price
260+
$0.43
Product Variant Information section