LGW2G271MELA40 in Bag by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LGW2G271MELA40

GW Series 270 uF 400 V 105°C Ø25 x 40 mm Snap-in Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGW2G271MELA40 - Technical Attributes
Attributes Table
Series: GW
Type: Can - Snap-In
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1830mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,410.00
USD
Quantity
Unit Price
250
$5.64
500+
$3.49
Product Variant Information section