ICL7665SCBAZ in Tube by Renesas | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7665SCBAZ

ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Over/Under Voltage Detector - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7665SCBAZ - Technical Attributes
Attributes Table
Output Type: Voltage
Supply Voltage-Max: 16V
Tolerance (%): ±2%
Output Current-Max: 20mA
No of Inputs: 2
Supply Voltage: 1.6V to 16V
Supply Current: 2.9A to 10A
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Dimension: 5 x 4 x 1.5 mm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ICL7665SCBAZ is a Super CMOS micropower over/under Voltage Detector contains two low power, individually programmable voltage detectors on a single CMOS chip, requiring typically 3 µA for operation.

This device is intended for battery-operated systems and instruments which require high or low voltage warnings, settable trip points, or fault monitoring and correction.

Features:

  • Guaranteed 10 µA Maximum Quiescent Current Over Temperature
  • Guaranteed Wider Operating Voltage Range Over Entire Operating Temperature Range
  • 2% Threshold Accuracy (ICL7665SA)
  • Dual Comparator with Precision Internal Reference
  • 100 ppm/°C Temperature Coefficient of Threshold Voltage
  • 100% Tested at 2 V
  • Output Current Sinking Ability Up to 20 mA
  • Individually Programmable Upper and Lower Trip Voltages and Hysteresis Levels
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Pocket Pagers
  • Portable Instrumentation
  • Charging Systems
  • Memory Power Back-Up
  • Battery Operated Systems
  • Portable Computers
  • Level Detectors

View the Available ICL7665 Series of Voltage Detectors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2940
Multiple Of:
98
Total
$4,292.40
USD
Quantity
Unit Price
98
$1.52
294
$1.50
490
$1.49
1,470
$1.47
2,450+
$1.46
Product Variant Information section