Manufacturer Part #
ISL32452EIUZ-T7A
ISL32452 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL32452EIUZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 250kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL32452EIUZ-T7A is a Full Fail-Safe RS-485/RS-422 standard differential transceiver with 3.3 V supply and fault protected. Available in surface mount MSOP-8 package.
Features:
- Fault Protected RS-485 Bus Pins: Up to ±60 V
- Extended Common Mode Range: ±20 V Larger Than Required for RS-485
- ±15 kV HBM ESD Protection on RS-485 Bus Pins
- Wide Supply Range: 3 V to 5.5 V
- Cable Invert Pin (ISL32457E Only) Corrects for Reversed Cable Connections While Maintaining Rx Full Fail-safe Functionality
- 1/4 Unit Load for Up to 128 Devices on the Bus
- High Transient Overvoltage Tolerance: ±80 V
- Full Fail-safe (Open, Short, Terminated) RS-485 Receivers
- Choice of RS-485 Data Rates: 250 kbps or 1 Mbps
- Low Quiescent Supply Current: 2.1mA Ultra Low Shutdown Supply Current: 10 µA
- Pb-Free (RoHS Compliant)
Applications:
- Utility Meters/Automated Meter Reading Systems
- Air Conditioning Systems
- Security Camera Networks
- Building Lighting and Environmental Control Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$4.15
500
$4.12
750
$4.09
1,000+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount