Manufacturer Part #
ECA-1EHG222
NHG Series 25 V 2200 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1EHG222 - Product Specification
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
Panasonic Industry ECA-1EHG222 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1090mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 550µA |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
205
USA:
205
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.41
75
$0.405
250
$0.395
750
$0.385
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole