text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VHG221

NHG Series 35 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Panasonic Industry ECA-1VHG221 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 270mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
397
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.11
USD
Quantity
Unit Price
1
$0.111
250
$0.109
1,000
$0.106
2,500
$0.104
10,000+
$0.10
Product Variant Information section