Manufacturer Part #
DG412DYZ-T
DG412 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16
Product Specification Section
Renesas DG412DYZ-T - Product Specification
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
Renesas DG412DYZ-T - Technical Attributes
Attributes Table
No of Channels: | 4 |
Circuitry: | SPST |
Supply Current: | 1µA |
ON Resistance: | 35Ω |
Supply Voltage: | ±20V |
Turn-on Delay Time: | 175ns |
Turn-off Delay Time: | 145ns |
Break-Before-Make-Time: | 25ns |
Input Capacitance: | 9pF |
Crosstalk: | -85dB |
Off-Isolation: | 68dB |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount