Manufacturer Part #
SD103AW-E3-08
SD103AW Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-123
Product Specification Section
Vishay SD103AW-E3-08 - Product Specification
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
Vishay SD103AW-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 350mA |
Peak Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 600mV |
Power Dissipation: | 400mW |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0444
6,000
$0.0436
12,000
$0.0429
15,000
$0.0427
45,000+
$0.0413
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount