Manufacturer Part #
ATMEGA32L-8MU
ATmega Series 32 KB Flash 2 KB SRAM 8 MHz 8-Bit Microcontroller - VQFN-44
Product Specification Section
Microchip ATMEGA32L-8MU - Product Specification
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
Microchip ATMEGA32L-8MU - Technical Attributes
Attributes Table
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 8MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | VQFN-44EP |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
360+
$5.98
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
VQFN-44EP
Mounting Method:
Surface Mount