Manufacturer Part #
MP8801DJ-2.85-LF-Z
MP8801 Series 150 mA 2.85 V Fixed Output LDO Linear Regulator - TSOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP8801DJ-2.85-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP8801DJ-2.85-LF-Z - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 6.5V |
| Output Voltage Fixed: | 2.85V |
| Dropout Voltage-Max: | 150mV |
| Output Current-Max: | 150mA |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount