text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2111H-3.3TRG1

LDO CMOS HiCurr SOT223 T&R 4K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2111H-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 250mV
Output Current-Max: 600mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 80µA
No. of Outputs: 1
Load Regulation (%): 0.2%
Line Regulation (%): 0.02%
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.40
USD
Quantity
Unit Price
4,000
$0.0676
8,000
$0.0665
16,000
$0.0655
20,000
$0.0651
60,000+
$0.063
Product Variant Information section