Manufacturer Part #
RCJ-053
Female Unshielded 3.20mm ID, 9.00mm OD RCA Phono Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Same Sky - CUI Devices RCJ-053 - Product Specification
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
Same Sky - CUI Devices RCJ-053 - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Mono |
| Gender: | Female |
| No of Positions: | 2 |
| Shielding: | No |
| Contact Material: | Brass |
| Color: | White |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 30mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.755
40
$0.735
125
$0.715
400
$0.695
1,250+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Through Hole