Manufacturer Part #
D5V0F4U6SO-7
4 Channel 300 mW 12 Vcl Surface Mount ESD Protection TVS Diode Array - SOT-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated D5V0F4U6SO-7 - Product Specification
Diodes Incorporated D5V0F4U6SO-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 12V |
| Directional: | Uni-Directional |
| Power Dissipation: | 300kW |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 200nA |
| Standoff Voltage: | 5.5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 0.4pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0544
9,000
$0.0531
15,000
$0.0524
30,000
$0.0516
60,000+
$0.0503
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount