Manufacturer Part #
5-146130-9
20 MODII HDR DRST SFMNT B/A LF
Product Specification Section
TE Connectivity 5-146130-9 - Product Specification
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
TE Connectivity 5-146130-9 - Technical Attributes
Attributes Table
No of Positions: | 20 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Voltage Rating: | 30V |
Current Rating: | 3A |
Material: | LCP |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$3.02
20
$2.95
50
$2.91
125
$2.88
300+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
945 per Tube
Mounting Method:
Surface Mount