Manufacturer Part #
13R224C
1300R Series 220 uH ±10 % Tolerance 0.7 A Unshielded Through Hole Power Inductor
Product Specification Section
Murata Power Solutions 13R224C - Product Specification
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
Murata Power Solutions 13R224C - Technical Attributes
Attributes Table
Inductance-Nom: | 220µH |
Rated Current-Max: | 0.7A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 2.1Ω |
Test Frequency: | 1kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 13.5mm x D 9.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.50
400
$0.495
600
$0.49
800
$0.485
1,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
200 per Box