Manufacturer Part #
SS2P6HM3/84A
SS2P6 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - DO-220AA (SMP)
Product Specification Section
Vishay SS2P6HM3/84A - Product Specification
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
Vishay SS2P6HM3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 100µA |
Forward Voltage: | 0.54V |
Package Style: | DO-220AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.0925
6,000
$0.0909
9,000
$0.0899
12,000
$0.0893
15,000+
$0.0872
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount