text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR4045WT

MBR4045WT Series 45 V 40 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR4045WT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 318A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.8V
Diode Capacitance-Max: 1100pF
Thermal Resistance: 1.4°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
50
$0.78
125
$0.765
500
$0.74
750
$0.735
1,875+
$0.71
Product Variant Information section