Manufacturer Part #
GST160A48-R7B
GST160A Series 160 W 48 V Single Output 3.34 A Level VI AC-DC Industrial Adaptor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST160A48-R7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL GST160A48-R7B - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 160W |
| Output Voltage: | 48V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 3.34A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$52.92
3
$52.05
4
$51.82
10
$51.11
15+
$50.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount