Manufacturer Part #
TLV493DA1B6HTSA2
TLV493D Series 3.5 V 3.7 mA 3D Magnetic Sensor with I2C Interface - TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Infineon TLV493DA1B6HTSA2 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.8V to 3.5V |
| Supply Current: | 3.7mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The new 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumption in a small 6-pin package. With an opportunity to detect the magnetic field in x-, y-, and z-direction the sensor is ideally suited for the measurement of 3D movements, linear movements and rotation movements.
FEATURES:
- Integrated temperature sensing
- Low current consumption
- 0.007μA in power down mode
- 10μA in ultra low power mode
- 2.7V to 3.5V operating supply voltage
- Digital output via 2-wire standard
- I2C interface
- Bx, By and Bz linear field measurement up to ±130mT
- 12-bit data resolution for each measurement direction
- Resolution 98μT/LSB
- Operating temperature range from -40°C to +125°C
APPLICATIONS:
- Joystick (e.g. finger, thumb and gaming paddles)
- E-meters (e.g. anti-tampering)
- Control elements e.g. white goods, multifunction knob
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount