text.skipToContent text.skipToNavigation

Manufacturer Part #

URS1J471MHD1TN

RS Series 470 F 63 V 85°C Ø 12.5 x 15 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nichicon URS1J471MHD1TN - Technical Attributes
Attributes Table
Series: URS
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 710mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.1%
Leakage Current: 623.7µA
Dimension: L  15mm x D  12.5mm
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.75
USD
Quantity
Unit Price
250
$0.395
750
$0.385
2,500
$0.38
3,750+
$0.37
Product Variant Information section