Manufacturer Part #
NIS5132MN2TXG
NIS5132 Series 18 V 3.6 A Surface Mount High-Side Electronic Fuse - DFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NIS5132MN2TXG - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 16.2V |
| Configuration: | High Side |
| Input Voltage: | 9V to 18V |
| No of Elements: | Single |
| On-state Resistance-Max: | 55mΩ |
| Type: | Current Limit Switch |
| Operating Temp Range: | -40°C to +150°C |
| Current - Limit: | 4.6A |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount