Manufacturer Part #
EMI8143MUTAG
EMI8143 Series 2.9 pF 1 uA 6 Ohm Surface Mount EMI Filter - XDFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi EMI8143MUTAG - Technical Attributes
Attributes Table
| Rated Current: | 1µA |
| Capacitance: | 2.9pF |
| DC Resistance-Max: | 6Ω |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Dimension: | H 0.5mm x L 3.5mm x W 1.35mm |
| No of Terminals: | 16 |
| Type: | Signal Line |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount