Manufacturer Part #
ERZ-E14A201
Var MOV 130VAC/170VDC 10000A 200V Radial Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-E14A201 - Technical Attributes
Attributes Table
| Capacitance: | 1300pF |
| Clamping Voltage-Max: | 340V |
| Peak Output Current: | 10000A |
| Rated Voltage: | 170V |
| RMS Voltage-Max: | 130V |
| Varistor Voltage Range: | 185V to 225V |
| Current Rating: | 100A |
| Energy: | 140J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 16.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.255
500
$0.25
1,250
$0.245
3,750
$0.24
7,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole