Manufacturer Part #
1N4465
1N4465 Series 10 V 1.5 W Voidless Hermetically Sealed Glass Zener Diode - DO-41
Product Specification Section
Microchip 1N4465 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N4465 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 1.5W |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 300nA |
Voltage Tolerance: | 5% |
Impedance: | 5Ω |
Operating Temp Range: | -65°C to +175°C |
Configuration: | Single |
Working Voltage-Nom: | 10V |
No of Terminals: | 2 |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$6.25
10
$6.17
30
$6.12
75
$6.07
200+
$5.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole