Manufacturer Part #
ULTSHSM-108-D-06-GT-V-TR-P-AP
Dual Row 16 Position (2 x 8) 2.54mm Vertical Surface Mount Terminal Strip Header
Product Specification Section
Major League Electronics ULTSHSM-108-D-06-GT-V-TR-P-AP - Product Specification
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
Major League Electronics ULTSHSM-108-D-06-GT-V-TR-P-AP - Technical Attributes
Attributes Table
No of Positions: | 16 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.67
600
$0.66
900
$0.655
1,200
$0.65
1,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount