Manufacturer Part #
ECQ-E2473KB
ECQE Series 250 V 0.047 uF ±10% LS=7.5 mm Metallized PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2473KB - Product Specification
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
Panasonic Industry ECQ-E2473KB - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.047µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 12.4mm |
| Dimension: | L 7.9mm x W 4.5mm x H 12.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.0702
3,000
$0.0683
5,000
$0.0674
10,000
$0.0663
20,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole