Manufacturer Part #
SMAJ6.5A-E3/5A
SMAJ Series 400 W 6.5 V Uni-Directional TransZorb TVS Diode - DO-214AC
Product Specification Section
Vishay SMAJ6.5A-E3/5A - Product Specification
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
Vishay SMAJ6.5A-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 7.22V |
Clamping Voltage-Max: | 11.2V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 35.7A |
Reverse Leakage Current: | 500µA |
Test Current: | 10mA |
Standoff Voltage: | 6.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 7.98V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
7,500
$0.0445
15,000
$0.0438
22,500
$0.0434
37,500
$0.0429
75,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Mounting Method:
Surface Mount