text.skipToContent text.skipToNavigation

Manufacturer Part #

LBP-602VA2

2 Digit Numeric Display, Red, Common Anode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
ROHM LBP-602VA2 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
No of Digits: 2
Wavelength: 650nm
Average Forward Current-Max: 20mA
Forward Voltage: 1.9V
Operating Temperature: -25°C to +75°C
Power Dissipation: 896mW
Dimension: L  25mm x W  19mm x H  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
300+
$1.64
Product Variant Information section