Manufacturer Part #
929000790013
Fortimo LED Strip 23in 2600lm EL LV4 3500K 90CRI 150lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929000790013 - Product Specification
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
Signify North America 929000790013 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 90 |
| Minimum Flux: | 1943lm |
| Typical Flux: | 2100lm |
| Nominal Current: | 420mA |
| Maximum Current: | 520mA |
| Typical Forward Voltage: | 33.3V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 595.63 x 12.7 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$13.00
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray