Manufacturer Part #
LCS702HG
LCS702HG Series 15 V 10.3 A 0.92 Ohm Integrated LLC Controller - eSIP-16J
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Power Integrations LCS702HG - Product Specification
Power Integrations LCS702HG - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 530V |
| Topology: | Half-Bridge |
| Start-Up Voltage: | 10.5V |
| Supply Voltage: | 11.4V to 15V |
| Duty Cycle-Max: | 51% |
| Supply Current: | 3.8mA |
| Switching Frequency-Max: | 1MHz |
| Rated Power: | 220W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,910
USA:
2,910
Factory Lead Time:
N/A
Quantity
Unit Price
30
$3.28
90
$3.23
150
$3.21
600
$3.15
900+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole