SD-100A-24 in Box by MEAN WELL | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-100A-24

SD-100 Series 100.8 W 9.5 to 18 Vin 24 Vout Encapsulated DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-100A-24 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 9.5V to 18V
Operating Temp Range: -15°C to +60°C
Load Regulation (%): 0.2%
Output Current: 4.2A
Ripple & Noise: 150mV
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.48
USD
Quantity
Unit Price
1
$41.48
3
$40.80
4
$40.62
10
$40.06
15+
$39.50
Product Variant Information section