Manufacturer Part #
408CMQ060
408CMQ060 Series 60 V 400 A Chassis Mount Schottky Rectifier - PRM4(Isolated)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 408CMQ060 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 2.2mA |
| Forward Voltage: | 0.68V |
| Forward RMS Current [If rms]: | 400A |
| Diode Capacitance-Max: | 10000F |
| Thermal Resistance: | 0.15°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$42.56
18
$42.24
27
$42.06
36
$41.92
45+
$41.51
Product Variant Information section
Available Packaging
Package Qty:
9 per Tray
Mounting Method:
Chassis Mount