Manufacturer Part #
LNK305DN-TL
AC/DC Converters 175 mA (MDCM) 280 mA (CCM)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Power Integrations LNK305DN-TL - Technical Attributes
Attributes Table
| Isolation: | Non Isolated |
| Breakdown Voltage-Max: | 700V |
| Topology: | Buck/Boost/Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 69% |
| Supply Current: | 220µA |
| Switching Frequency-Max: | 66kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.61
5,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount