P6SMB20CA in Reel by Littelfuse | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB20CA

Diode TVS Single Bi-Dir 17.1V 600W 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse P6SMB20CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 21V
Clamping Voltage-Max: 27.7V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 22µA
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 17.1V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 19V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.20
USD
Quantity
Unit Price
3,000
$0.0854
6,000
$0.084
12,000
$0.0826
15,000
$0.0822
45,000+
$0.0795
Product Variant Information section