Manufacturer Part #
M95320-DRMF3TG/K
M95320 Series 32 Kb (4K x 8) 20 MHz SMT Serial SPI bus EEPROM - UFDFPN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M95320-DRMF3TG/K - Product Specification
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
STMicroelectronics M95320-DRMF3TG/K - Technical Attributes
Attributes Table
| Memory Density: | 32kb |
| Memory Organization: | 4 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 20MHz |
| Write Cycle Time-Max (tWC): | 4ms |
| Word Length: | 8b |
| Data Retention: | 100 yr |
| Rise Time / Fall Time: | 20ns |
| Supply Current: | 5mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount