Manufacturer Part #
OKL-T/3-W5N-C
Non-Isolated 9.9 W 5 V Input 0.6 to 3.63 V Output iLGA SMT PoL DC/DC Converter
Product Specification Section
Murata Power Solutions OKL-T/3-W5N-C - Product Specification
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
Murata Power Solutions OKL-T/3-W5N-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Configurable |
Output Power: | 9.9W |
Input Voltage: | 2.4V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 95.3% |
Load Regulation (%): | 0.25% |
Output Current: | 3A |
Switching Frequency-Max: | 600kHz |
Ripple & Noise: | 25mV |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$5.09
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
PCB Mount