Manufacturer Part #
ESD101B102ELSE6327XTSA1
ESD101B102 Series 1 Line 5.5 V 0.2pF Bi-Direction TVS Protection Device-TSSLP2-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Infineon ESD101B102ELSE6327XTSA1 - Product Specification
Infineon ESD101B102ELSE6327XTSA1 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.3V |
| Clamping Voltage-Max: | 30V |
| Directional: | Bi-Directional |
| Peak Output Current: | 2A |
| Peak Power: | 30W |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15,000
$0.0586
30,000
$0.0577
45,000
$0.0571
60,000+
$0.0564
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount