Manufacturer Part #
PSPA-1000-24
PSPA-1000 Series 1 kW Single Output 24 V Encapsulated AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PSPA-1000-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1000W |
| Output Voltage: | 24V |
| Input Voltage: | 127V to 370V |
| Output Current: | 42A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -20°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$211.47
2
$207.08
3
$204.55
4+
$201.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount