Manufacturer Part #
409CNQ135
409CNQ Series 135 V 400 A Chassis Mount Schottky Rectifier-PRM4(Non-Isolated)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Reel Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 409CNQ135 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 400A |
| Peak Current-Max: | 2760A |
| Reverse Voltage-Max [Vrrm]: | 135V |
| Reverse Current-Max: | 85mA |
| Forward Voltage: | 1.21V |
| Thermal Resistance: | 0.2°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$30.36
18
$30.13
27
$30.00
36
$29.90
45+
$29.61
Product Variant Information section
Available Packaging
Package Qty:
9 per Reel
Mounting Method:
Chassis Mount