Manufacturer Part #
VS-40EPS12-M3
VS-40EPS series 1200 V 40 A Through Hole Input Rectifier Diode - TO-247 2L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-247-2 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Vishay VS-40EPS12-M3 - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 40A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 0.1mA |
| Peak Current-Max: | 400A |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.84
75
$1.81
250
$1.79
500
$1.77
1,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole